
XCZU1CG-1SFVC784I | |
---|---|
DigiKey Part Number | 122-XCZU1CG-1SFVC784I-ND |
Manufacturer | |
Manufacturer Product Number | XCZU1CG-1SFVC784I |
Description | IC ZUP MPSOC A53 FPGA 784BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ System On Chip (SOC) IC Zynq® UltraScale+™ 500MHz, 1.2GHz 784-FCBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | Dual ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA, WDT | |
Connectivity | - | |
Speed | 500MHz, 1.2GHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | 784-BFBGA, FCBGA | |
Supplier Device Package | 784-FCBGA (23x23) | |
Number of I/O | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 905,15000 Kč | 6 905,15 Kč |
Unit Price without VAT: | 6 905,15000 Kč |
---|---|
Unit Price with VAT: | 8 355,23150 Kč |