
| XCZU11EG-3FFVB1517E | |
|---|---|
| DigiKey Part Number | XCZU11EG-3FFVB1517E-ND | 
| Manufacturer | |
| Manufacturer Product Number | XCZU11EG-3FFVB1517E | 
| Description | IC SOC CORTEX-A53 1517FCBGA | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 System On Chip (SOC) IC Zynq® UltraScale+™ MPSoC EG Zynq®UltraScale+™ FPGA, 653K+ Logic Cells 600MHz, 667MHz, 1.5GHz 1517-FCBGA (40x40) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | AMD | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Architecture | MCU, FPGA | |
| Core Processor | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, Dual ARM®Cortex™-R5 with CoreSight™, ARM Mali™-400 MP2 | |
| Flash Size | - | |
| RAM Size | 256KB | |
| Peripherals | DMA, WDT | |
| Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
| Speed | 600MHz, 667MHz, 1.5GHz | |
| Primary Attributes | Zynq®UltraScale+™ FPGA, 653K+ Logic Cells | |
| Operating Temperature | 0°C ~ 100°C (TJ) | |
| Package / Case | 1517-BBGA, FCBGA | |
| Supplier Device Package | 1517-FCBGA (40x40) | |
| Number of I/O | 488 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 180 060,95000 Kč | 180 060,95 Kč | 
| Unit Price without VAT: | 180 060,95000 Kč | 
|---|---|
| Unit Price with VAT: | 217 873,74950 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic