
XCSU35P-2SBVB625E | |
|---|---|
DigiKey Part Number | 122-XCSU35P-2SBVB625E-ND |
Manufacturer | |
Manufacturer Product Number | XCSU35P-2SBVB625E |
Description | IC FPGA 304 I/O 625-BGA/FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 304 1782579 35700 625-BGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 35700 | |
Total RAM Bits | 1782579 | |
Number of I/O | 304 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 625-FCBGA (21x21) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 824,52000 Kč | 1 824,52 Kč |
| Unit Price without VAT: | 1 824,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 207,66920 Kč |



