Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 304 1782579 21875 625-BGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCSU25P-1SBVB625I

DigiKey Part Number
122-XCSU25P-1SBVB625I-ND
Manufacturer
Manufacturer Product Number
XCSU25P-1SBVB625I
Description
IC FPGA 304 I/O 625-BGA/FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Spartan® UltraScale+™ Field Programmable Gate Array (FPGA) IC 304 1782579 21875 625-BGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of Logic Elements/Cells
21875
Total RAM Bits
1782579
Number of I/O
304
Voltage - Supply
0.825V ~ 0.876V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Grade
-
Qualification
-
Package / Case
Supplier Device Package
625-FCBGA (21x21)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 366,13000 Kč1 366,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 366,13000 Kč
Unit Price with VAT:1 653,01730 Kč