
XCKU035-2FBVA900E | |
---|---|
DigiKey Part Number | 122-2130-ND |
Manufacturer | |
Manufacturer Product Number | XCKU035-2FBVA900E |
Description | IC FPGA 468 I/O 900FCBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 468 19456000 444343 900-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 25391 | |
Number of Logic Elements/Cells | 444343 | |
Total RAM Bits | 19456000 | |
Number of I/O | 468 | |
Voltage - Supply | 0.922V ~ 0.979V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 900-FCBGA (31x31) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43 350,56000 Kč | 43 350,56 Kč |
Unit Price without VAT: | 43 350,56000 Kč |
---|---|
Unit Price with VAT: | 52 454,17760 Kč |