XCKU035-2FBVA900E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCKU035-1FBVA900C

DigiKey Part Number
XCKU035-1FBVA900C-ND
Manufacturer
Manufacturer Product Number
XCKU035-1FBVA900C
Description
IC FPGA 468 I/O 900FCBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Kintex® UltraScale™ Field Programmable Gate Array (FPGA) IC 468 19456000 444343 900-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XCKU035-1FBVA900C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
25391
Number of Logic Elements/Cells
444343
Total RAM Bits
19456000
Number of I/O
468
Voltage - Supply
0.922V ~ 0.979V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
900-FCBGA (31x31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
133 056,92000 Kč33 056,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33 056,92000 Kč
Unit Price with VAT:39 998,87320 Kč