
XC7Z045-2FFG676E | |
|---|---|
DigiKey Part Number | XC7Z045-2FFG676E-ND |
Manufacturer | |
Manufacturer Product Number | XC7Z045-2FFG676E |
Description | IC SOC CORTEX-A9 800MHZ 676FCBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 350K Logic Cells 800MHz 676-FCBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MCU, FPGA | |
Core Processor | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | |
Flash Size | - | |
RAM Size | 256KB | |
Peripherals | DMA | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG | |
Speed | 800MHz | |
Primary Attributes | Kintex™-7 FPGA, 350K Logic Cells | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | 676-BBGA, FCBGA | |
Supplier Device Package | 676-FCBGA (27x27) | |
Number of I/O | 130 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50 908,73000 Kč | 50 908,73 Kč |
| Unit Price without VAT: | 50 908,73000 Kč |
|---|---|
| Unit Price with VAT: | 61 599,56330 Kč |








