676 FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7Z030-3FFG676E

DigiKey Part Number
XC7Z030-3FFG676E-ND
Manufacturer
Manufacturer Product Number
XC7Z030-3FFG676E
Description
IC SOC CORTEX-A9 1GHZ 676FCBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 125K Logic Cells 1GHz 676-FCBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1GHz
Primary Attributes
Kintex™-7 FPGA, 125K Logic Cells
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
676-BBGA, FCBGA
Supplier Device Package
676-FCBGA (27x27)
Number of I/O
130
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
113 627,77000 Kč13 627,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13 627,77000 Kč
Unit Price with VAT:16 489,60170 Kč