Virtex®-7 XT Field Programmable Gate Array (FPGA) IC 350 37969920 485760 1156-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7VX485T-1FFG1158I

DigiKey Part Number
XC7VX485T-1FFG1158I-ND
Manufacturer
Manufacturer Product Number
XC7VX485T-1FFG1158I
Description
IC FPGA 350 I/O 1158FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Virtex®-7 XT Field Programmable Gate Array (FPGA) IC 350 37969920 485760 1156-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
37950
Number of Logic Elements/Cells
485760
Total RAM Bits
37969920
Number of I/O
350
Voltage - Supply
0.97V ~ 1.03V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1158-FCBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1203 334,55000 Kč203 334,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:203 334,55000 Kč
Unit Price with VAT:246 034,80550 Kč