


XC7S6-1CPGA196Q | |
|---|---|
DigiKey Part Number | XC7S6-1CPGA196Q-ND |
Manufacturer | |
Manufacturer Product Number | XC7S6-1CPGA196Q |
Description | IC FPGA 100 I/O 196CPBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 Field Programmable Gate Array (FPGA) IC 100 184320 6000 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 469 | |
Number of Logic Elements/Cells | 6000 | |
Total RAM Bits | 184320 | |
Number of I/O | 100 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | - | |
Supplier Device Package | 196-CPBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 556,19533 Kč | 8 342,93 Kč |
| Unit Price without VAT: | 556,19533 Kč |
|---|---|
| Unit Price with VAT: | 672,99635 Kč |


