


XC7S100-1FGGA484Q | |
|---|---|
DigiKey Part Number | 122-XC7S100-1FGGA484Q-ND |
Manufacturer | |
Manufacturer Product Number | XC7S100-1FGGA484Q |
Description | IC FPGA 338 I/O 484FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 Field Programmable Gate Array (FPGA) IC 338 4423680 102400 484-BGA |
Datasheet | Datasheet |
Category | Total RAM Bits 4423680 |
Mfr | Number of I/O 338 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 8000 | Supplier Device Package 484-FPBGA (23x23) |
Number of Logic Elements/Cells 102400 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 813,45000 Kč | 3 813,45 Kč |
| Unit Price without VAT: | 3 813,45000 Kč |
|---|---|
| Unit Price with VAT: | 4 614,27450 Kč |





