
XC7K70T-2FBG484I | |
|---|---|
DigiKey Part Number | 122-1820-ND |
Manufacturer | |
Manufacturer Product Number | XC7K70T-2FBG484I |
Description | IC FPGA 285 I/O 484FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex®-7 Field Programmable Gate Array (FPGA) IC 285 4976640 65600 484-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC7K70T-2FBG484I Models |
Category | Total RAM Bits 4976640 |
Mfr | Number of I/O 285 |
Series | Voltage - Supply 0.97V ~ 1.03V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 5125 | Supplier Device Package 484-FCBGA (23x23) |
Number of Logic Elements/Cells 65600 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 936,27000 Kč | 6 936,27 Kč |
| Unit Price without VAT: | 6 936,27000 Kč |
|---|---|
| Unit Price with VAT: | 8 392,88670 Kč |










