XC7A200T-L1FB484I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7K160T-L2FBG484I

DigiKey Part Number
122-1935-ND
Manufacturer
Manufacturer Product Number
XC7K160T-L2FBG484I
Description
IC FPGA 285 I/O 484FCBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Kintex®-7 Field Programmable Gate Array (FPGA) IC 285 11980800 162240 484-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
12675
Number of Logic Elements/Cells
162240
Total RAM Bits
11980800
Number of I/O
285
Voltage - Supply
0.87V ~ 0.93V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FCBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
113 189,93000 Kč13 189,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13 189,93000 Kč
Unit Price with VAT:15 959,81530 Kč