SMB Connector Jack, Female Socket 50 Ohms Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0733960420

DigiKey Part Number
900-0733960420-ND
Manufacturer
Manufacturer Product Number
0733960420
Description
SMB MOUNT JACK 50 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Female Socket 50 Ohms Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
-
Shield Termination
-
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
-
Cable Group
-
Fastening Type
-
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 099
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,12000 Kč53,12 Kč
1045,08300 Kč450,83 Kč
2542,25640 Kč1 056,41 Kč
5040,23640 Kč2 011,82 Kč
10038,31510 Kč3 831,51 Kč
25035,91496 Kč8 978,74 Kč
50034,20028 Kč17 100,14 Kč
1 60031,50645 Kč50 410,32 Kč
3 20030,00385 Kč96 012,32 Kč
Manufacturers Standard Package
Unit Price without VAT:53,12000 Kč
Unit Price with VAT:64,27520 Kč