Artix-7 Field Programmable Gate Array (FPGA) IC 106 1843200 33280 238-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7A35T-2CPG236I

DigiKey Part Number
XC7A35T-2CPG236I-ND
Manufacturer
Manufacturer Product Number
XC7A35T-2CPG236I
Description
IC FPGA 106 I/O 238CSBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 106 1843200 33280 238-LFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
XC7A35T-2CPG236I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1843200
Mfr
Number of I/O
106
Series
Voltage - Supply
0.95V ~ 1.05V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
2600
Supplier Device Package
238-CSBGA (10x10)
Number of Logic Elements/Cells
33280
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 278,65000 Kč1 278,65 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 278,65000 Kč
Unit Price with VAT:1 547,16650 Kč