Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 326 4939776 101261 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX100-3FGG484I

DigiKey Part Number
XC6SLX100-3FGG484I-ND
Manufacturer
Manufacturer Product Number
XC6SLX100-3FGG484I
Description
IC FPGA 326 I/O 484FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 326 4939776 101261 484-BBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
7911
Number of Logic Elements/Cells
101261
Total RAM Bits
4939776
Number of I/O
326
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 695,71000 Kč5 695,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 695,71000 Kč
Unit Price with VAT:6 891,80910 Kč