Spartan®-3A DSP Field Programmable Gate Array (FPGA) IC 519 1548288 37440 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3SD1800A-4FGG676C

DigiKey Part Number
122-1538-ND
Manufacturer
Manufacturer Product Number
XC3SD1800A-4FGG676C
Description
IC FPGA 519 I/O 676FBGA
Customer Reference
Detailed Description
Spartan®-3A DSP Field Programmable Gate Array (FPGA) IC 519 1548288 37440 676-BGA
Datasheet
 Datasheet
EDA/CAD Models
XC3SD1800A-4FGG676C Models
Product Attributes
Filter Similar Products
Category
Number of I/O
519
Mfr
Number of Gates
1800000
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
4160
Supplier Device Package
676-FBGA (27x27)
Number of Logic Elements/Cells
37440
Base Product Number
Total RAM Bits
1548288
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFE3-35EA-6FN672CLattice Semiconductor Corporation0220-1549-ND1 340,82725 KčSimilar
T55F576C3Efinix, Inc.672134-T55F576C3-ND801,70000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 691,94000 Kč2 691,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 691,94000 Kč
Unit Price with VAT:3 257,24740 Kč