
XC3SD1800A-4CSG484C | |
|---|---|
DigiKey Part Number | 122-1537-ND |
Manufacturer | |
Manufacturer Product Number | XC3SD1800A-4CSG484C |
Description | IC FPGA 309 I/O 484CSBGA |
Customer Reference | |
Detailed Description | Spartan®-3A DSP Field Programmable Gate Array (FPGA) IC 309 1548288 37440 484-FBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC3SD1800A-4CSG484C Models |
Category | Number of I/O 309 |
Mfr | Number of Gates 1800000 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 4160 | Supplier Device Package 484-CSPBGA (19x19) |
Number of Logic Elements/Cells 37440 | Base Product Number |
Total RAM Bits 1548288 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFE3-35EA-6FN484C | Lattice Semiconductor Corporation | 20 | 220-1548-ND | 1 366,34000 Kč | Similar |
| T55F484C3 | Efinix, Inc. | 289 | 2134-T55F484C3-ND | 764,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 341,28000 Kč | 2 341,28 Kč |
| Unit Price without VAT: | 2 341,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 832,94880 Kč |




