XC3S1500-4FGG676C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 1 340,82725 Kč
Datasheet

Similar


Efinix, Inc.
In Stock: 67
Unit Price: 801,70000 Kč
Datasheet
Spartan®-3 Field Programmable Gate Array (FPGA) IC 487 589824 29952 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S1500-4FGG676C

DigiKey Part Number
122-1337-ND
Manufacturer
Manufacturer Product Number
XC3S1500-4FGG676C
Description
IC FPGA 487 I/O 676FBGA
Customer Reference
Detailed Description
Spartan®-3 Field Programmable Gate Array (FPGA) IC 487 589824 29952 676-BGA
Datasheet
 Datasheet
EDA/CAD Models
XC3S1500-4FGG676C Models
Product Attributes
Filter Similar Products
Category
Number of I/O
487
Mfr
Number of Gates
1500000
Series
Voltage - Supply
1.14V ~ 1.26V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
3328
Supplier Device Package
676-FBGA (27x27)
Number of Logic Elements/Cells
29952
Base Product Number
Total RAM Bits
589824
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFE3-35EA-6FN672CLattice Semiconductor Corporation0220-1549-ND1 340,82725 KčSimilar
T55F576C3Efinix, Inc.672134-T55F576C3-ND801,70000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes