
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 100 | |
Number of Logic Elements/Cells | 100 | |
Total RAM Bits | 22176 | |
Number of I/O | 34 | |
Number of Gates | 2000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 44-PLCC (16.59x16.59) |
| Bulk: | 198 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 161,89462 Kč | 6 313,89 Kč |
| Unit Price without VAT: | 161,89462 Kč |
|---|---|
| Unit Price with VAT: | 195,89249 Kč |


