
Category | Total RAM Bits 22176 |
Mfr | Number of I/O 34 |
Series | Number of Gates 2000 |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C (TJ) |
Number of LABs/CLBs 100 | Package / Case |
Number of Logic Elements/Cells 100 | Supplier Device Package 44-PLCC (16.59x16.59) |
| Bulk: | 792 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 161,26462 Kč | 6 289,32 Kč |
| Unit Price without VAT: | 161,26462 Kč |
|---|---|
| Unit Price with VAT: | 195,13019 Kč |


