XC1765ELSO8C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 113
Unit Price: 102,26000 Kč
Datasheet
OTP Configuration PROM for FPGAs 65kb 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC1765ELSO8C

DigiKey Part Number
XC1765ELSO8C-ND
Manufacturer
Manufacturer Product Number
XC1765ELSO8C
Description
IC PROM SER C-TEMP 3.3V 8-SOIC
Customer Reference
Detailed Description
OTP Configuration PROM for FPGAs 65kb 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 3.6V
Manufacturer
AMD
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-SOIC (0.154", 3.90mm Width)
DigiKey Programmable
Not Verified
Supplier Device Package
8-SOIC
Programmable Type
OTP
Base Product Number
Memory Size
65kb
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT17LV65-10CCMicrochip Technology113AT17LV65-10CC-ND102,26000 KčDirect
Obsolete
Marketplace Stock: 6 995 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6 995In Stock
Ships from Rochester Electronics, LLC