
AT17LV65-10CC | |
|---|---|
DigiKey Part Number | AT17LV65-10CC-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV65-10CC |
Description | IC SRL CONFIG EEPROM 64K LV 8LAP |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 64kb 8-LAP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT17LV65-10CC Models |
Category | Voltage - Supply 3V ~ 3.6V, 4.75V ~ 5.25V |
Manufacturer Microchip Technology | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TDFN |
DigiKey Programmable Not Verified | Supplier Device Package 8-LAP (6x6) |
Programmable Type Serial EEPROM | Base Product Number |
Memory Size 64kb |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 95,18400 Kč | 951,84 Kč |
| 25 | 92,34080 Kč | 2 308,52 Kč |
| 100 | 88,02780 Kč | 8 802,78 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |

