
XA7S100-1FGGA484Q | |
|---|---|
DigiKey Part Number | 122-XA7S100-1FGGA484Q-ND |
Manufacturer | |
Manufacturer Product Number | XA7S100-1FGGA484Q |
Description | IC FPGA 338 I/O 484FBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 XA Field Programmable Gate Array (FPGA) IC 338 4423680 102400 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | XA7S100-1FGGA484Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 8000 | |
Number of Logic Elements/Cells | 102400 | |
Total RAM Bits | 4423680 | |
Number of I/O | 338 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 4 268,47500 Kč | 8 536,95 Kč |
| Unit Price without VAT: | 4 268,47500 Kč |
|---|---|
| Unit Price with VAT: | 5 164,85475 Kč |



