
EK-U1-ZCU104-G-J | |
|---|---|
DigiKey Part Number | EK-U1-ZCU104-G-J-ND |
Manufacturer | |
Manufacturer Product Number | EK-U1-ZCU104-G-J |
Description | XILINX ZYNQ ULTRASCALE+ ZCU104 P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | XCZU7EV Zynq® UltraScale+™ FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AMD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Contents | Board(s), Cable(s), Accessories - Power Supply Not Included - | |
Utilized IC / Part | XCZU7EV | |
Interconnect System | FMC, Pmod | |
Suggested Programming Environment | Vivado | |
Note | P/N Breakdown: J = Japan version does not ship with a power supply | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 828,75000 Kč | 48 828,75 Kč |
| Unit Price without VAT: | 48 828,75000 Kč |
|---|---|
| Unit Price with VAT: | 59 082,78750 Kč |





