ARM® Cortex®-M4F System On Chip (SOC) IC Apollo 24MHz 41-WLCSP (2.9x2.49)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APOLLO512-KCR

DigiKey Part Number
5128-APOLLO512-KCRTR-ND - Tape & Reel (TR)
5128-APOLLO512-KCRCT-ND - Cut Tape (CT)
5128-APOLLO512-KCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APOLLO512-KCR
Description
MCU 24MHZ M4F 512KB FLSH 41WLCSP
Customer Reference
Detailed Description
ARM® Cortex®-M4F System On Chip (SOC) IC Apollo 24MHz 41-WLCSP (2.9x2.49)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
Brown-out Detect/Reset, POR, WDT
Manufacturer
Ambiq Micro, Inc.
Connectivity
I2C, SPI, UART/USART
Series
Speed
24MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Not For New Designs
Package / Case
41-UFBGA, WLCSP
Architecture
MCU
Supplier Device Package
41-WLCSP (2.9x2.49)
Core Processor
ARM® Cortex®-M4F
Number of I/O
27
Flash Size
512KB
Base Product Number
RAM Size
64KB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 566
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1137,54000 Kč137,54 Kč
10114,10300 Kč1 141,03 Kč
10097,65750 Kč9 765,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00097,65750 Kč488 287,50 Kč
Manufacturers Standard Package
Unit Price without VAT:137,54000 Kč
Unit Price with VAT:166,42340 Kč