
AMAP1EVB | |
|---|---|
DigiKey Part Number | 5128-AMAP1EVB-ND |
Manufacturer | |
Manufacturer Product Number | AMAP1EVB |
Description | APOLLO SOC EVAL BRD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | APOLLO512 Apollo SoC Apollo ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | APOLLO512 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 076,57000 Kč | 1 076,57 Kč |
| Unit Price without VAT: | 1 076,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 302,64970 Kč |



