
AREVS150-MN | |
|---|---|
DigiKey Part Number | 2040-AREVS150-MN-ND |
Manufacturer | |
Manufacturer Product Number | AREVS150-MN |
Description | 200A, 12-24V PWM COIL, BI-DIR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 200 A 12 ~ 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 6 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 12 ~ 24VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 180 mA |
Contact Rating (Current) 200 A | Coil Power 2W |
Switching Voltage 900VDC - Max | Coil Resistance 4.7Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AREVS150-M | Altran Magnetics, LLC | 19 | 2040-AREVS150-M-ND | 1 444,45000 Kč | Parametric Equivalent |
| AREVS150-MA | Altran Magnetics, LLC | 21 | 2040-AREVS150-MA-ND | 1 479,91000 Kč | Parametric Equivalent |
| AREVS150-MAN | Altran Magnetics, LLC | 25 | 2040-AREVS150-MAN-ND | 1 486,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 423,18000 Kč | 1 423,18 Kč |
| Unit Price without VAT: | 1 423,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 722,04780 Kč |

