Contactor SPST-NO (DM) (1 Form X) 200 A 12 ~ 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AREVS150-M

DigiKey Part Number
2040-AREVS150-M-ND
Manufacturer
Manufacturer Product Number
AREVS150-M
Description
200A, 12-24V PWM COIL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 200 A 12 ~ 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts
Manufacturer
Altran Magnetics, LLC
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
6 VDC
Mounting Type
Chassis Mount
Operate Time
30 ms
Coil Voltage
12 ~ 24VDC
Release Time
10 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
180 mA
Contact Rating (Current)
200 A
Coil Power
2W
Switching Voltage
900VDC - Max
Coil Resistance
4.7Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AREVS150-MAAltran Magnetics, LLC212040-AREVS150-MA-ND1 479,91000 KčParametric Equivalent
AREVS150-MANAltran Magnetics, LLC252040-AREVS150-MAN-ND1 486,16000 KčParametric Equivalent
AREVS150-MNAltran Magnetics, LLC92040-AREVS150-MN-ND1 423,18000 KčParametric Equivalent
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 444,45000 Kč1 444,45 Kč
Unit Price without VAT:1 444,45000 Kč
Unit Price with VAT:1 747,78450 Kč