Contactor SPST-NO (DM) (1 Form X) 100 A 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALEV100-ESN

DigiKey Part Number
2040-ALEV100-ESN-ND
Manufacturer
Manufacturer Product Number
ALEV100-ESN
Description
ALEV100 SERIES 100A DC CONTACTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 100 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
Altran Magnetics, LLC
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
33 VDC
Packaging
Box
Must Release Voltage
4.8 VDC
Part Status
Active
Operate Time
25 ms
Mounting Type
Chassis Mount
Release Time
10 ms
Coil Voltage
48VDC
Coil Current
122 mA
Contact Form
SPST-NO (DM) (1 Form X)
Coil Power
6W
Contact Rating (Current)
100 A
Coil Resistance
392Ohms
Switching Voltage
1000VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALEV100-EAltran Magnetics, LLC82040-ALEV100-E-ND735,16000 KčParametric Equivalent
ALEV100-EAHAltran Magnetics, LLC212040-ALEV100-EAH-ND926,82000 KčParametric Equivalent
ALEV100-ENAltran Magnetics, LLC272040-ALEV100-EN-ND845,69000 KčParametric Equivalent
ALEV100-ESAltran Magnetics, LLC52040-ALEV100-ES-ND735,16000 KčParametric Equivalent
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1845,69000 Kč845,69 Kč
Unit Price without VAT:845,69000 Kč
Unit Price with VAT:1 023,28490 Kč