
ALEV100-E | |
|---|---|
DigiKey Part Number | 2040-ALEV100-E-ND |
Manufacturer | |
Manufacturer Product Number | ALEV100-E |
Description | ALEV100 SERIES 100A DC CONTACTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer Altran Magnetics, LLC | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 33 VDC |
Packaging Box | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type Chassis Mount | Release Time 10 ms |
Coil Voltage 48VDC | Coil Current 122 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 6W |
Contact Rating (Current) 100 A | Coil Resistance 392Ohms |
Switching Voltage 1000VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALEV100-EAH | Altran Magnetics, LLC | 21 | 2040-ALEV100-EAH-ND | 926,82000 Kč | Parametric Equivalent |
| ALEV100-EN | Altran Magnetics, LLC | 27 | 2040-ALEV100-EN-ND | 845,69000 Kč | Parametric Equivalent |
| ALEV100-ES | Altran Magnetics, LLC | 5 | 2040-ALEV100-ES-ND | 735,16000 Kč | Parametric Equivalent |
| ALEV100-ESN | Altran Magnetics, LLC | 19 | 2040-ALEV100-ESN-ND | 845,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,16000 Kč | 735,16 Kč |
| Unit Price without VAT: | 735,16000 Kč |
|---|---|
| Unit Price with VAT: | 889,54360 Kč |


