Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALEV100-EANH | |
|---|---|
DigiKey Part Number | 2040-ALEV100-EANH-ND |
Manufacturer | |
Manufacturer Product Number | ALEV100-EANH |
Description | 100A, 24V COIL, AUX CONTACT, NO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 1000VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 33 VDC | |
Must Release Voltage | 4.8 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 10 ms | |
Coil Current | 122 mA | |
Coil Power | 6W | |
Coil Resistance | 392Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1 096,62067 Kč | 32 898,62 Kč |
| Unit Price without VAT: | 1 096,62067 Kč |
|---|---|
| Unit Price with VAT: | 1 326,91101 Kč |


