ALEV100-EA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 962,76000 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 1 096,62067 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 28
Unit Price: 851,47000 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 19
Unit Price: 962,76000 Kč
Datasheet
Contactor SPST-NO (DM) (1 Form X) 100 A 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALEV100-EA

DigiKey Part Number
2040-ALEV100-EA-ND
Manufacturer
Manufacturer Product Number
ALEV100-EA
Description
ALEV100 SERIES 100A DC CONTACTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 100 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altran Magnetics, LLC
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
48VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
100 A
Switching Voltage
1000VDC - Max
Features
Auxiliary Contacts
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
33 VDC
Must Release Voltage
4.8 VDC
Contact Material
-
Operate Time
25 ms
Release Time
10 ms
Coil Current
122 mA
Coil Power
6W
Coil Resistance
392Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1851,47000 Kč851,47 Kč
Unit Price without VAT:851,47000 Kč
Unit Price with VAT:1 030,27870 Kč