ALEV100-CANH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 145
Unit Price: 801,27000 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 0
Unit Price: 911,80000 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 38
Unit Price: 801,27000 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 72
Unit Price: 911,80000 Kč
Datasheet
Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALEV100-CANH

DigiKey Part Number
2040-ALEV100-CANH-ND
Manufacturer
Manufacturer Product Number
ALEV100-CANH
Description
100A, 12V COIL, NON-POLAR, 1000V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts
Manufacturer
Altran Magnetics, LLC
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Box
Must Operate Voltage
16 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Chassis Mount
Operate Time
25 ms
Coil Voltage
24VDC
Release Time
10 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
250 mA
Contact Rating (Current)
100 A
Coil Power
6W
Switching Voltage
1000VDC - Max
Coil Resistance
96Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALEV100-CAAltran Magnetics, LLC1452040-ALEV100-CA-ND801,27000 KčParametric Equivalent
ALEV100-CANAltran Magnetics, LLC02040-ALEV100-CAN-ND911,80000 KčParametric Equivalent
ALEV100-CASAltran Magnetics, LLC382040-ALEV100-CAS-ND801,27000 KčParametric Equivalent
ALEV100-CASNAltran Magnetics, LLC722040-ALEV100-CASN-ND911,80000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 089,07000 Kč1 089,07 Kč
Unit Price without VAT:1 089,07000 Kč
Unit Price with VAT:1 317,77470 Kč