
ALEV100-CASN | |
|---|---|
DigiKey Part Number | 2040-ALEV100-CASN-ND |
Manufacturer | |
Manufacturer Product Number | ALEV100-CASN |
Description | ALEV100 SERIES 100A DC CONTACTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 100 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 24VDC | Release Time 10 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 250 mA |
Contact Rating (Current) 100 A | Coil Power 6W |
Switching Voltage 1000VDC - Max | Coil Resistance 96Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,80000 Kč | 911,80 Kč |
| Unit Price without VAT: | 911,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 103,27800 Kč |

