
AGX14-EAB | |
|---|---|
DigiKey Part Number | 2040-AGX14-EAB-ND |
Manufacturer | |
Manufacturer Product Number | AGX14-EAB |
Description | 350A/800V 48V COIL, NO AUX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Box | Must Operate Voltage 40 VDC |
Part Status Active | Must Release Voltage 4 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 42 mA |
Contact Rating (Current) 350 A | Coil Power 2W |
Switching Voltage 800VDC - Max | Coil Resistance 1.14kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGX14-EAC | Altran Magnetics, LLC | 15 | 2040-AGX14-EAC-ND | 2 168,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 168,76000 Kč | 2 168,76 Kč |
| Unit Price without VAT: | 2 168,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 624,19960 Kč |



