Contactor SPST-NO (DM) (1 Form X) 350 A 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGX14-EAC

DigiKey Part Number
2040-AGX14-EAC-ND
Manufacturer
Manufacturer Product Number
AGX14-EAC
Description
350A/800V 48V COIL, NC AUX
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 350 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts
Manufacturer
Altran Magnetics, LLC
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Box
Must Operate Voltage
40 VDC
Part Status
Active
Must Release Voltage
4 VDC
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
48VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
42 mA
Contact Rating (Current)
350 A
Coil Power
2W
Switching Voltage
800VDC - Max
Coil Resistance
1.14kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 168,76000 Kč2 168,76 Kč
Unit Price without VAT:2 168,76000 Kč
Unit Price with VAT:2 624,19960 Kč