AGX11EAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 18
Unit Price: 2 766,27000 Kč
Datasheet

Parametric Equivalent


Altran Magnetics, LLC
In Stock: 14
Unit Price: 1 970,43000 Kč
Datasheet
Contactor SPST-NO (DM) (1 Form X) 250 A 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGX11EAC

DigiKey Part Number
2040-AGX11EAC-ND
Manufacturer
Manufacturer Product Number
AGX11EAC
Description
250A/800V 48V COIL, NC AUX
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 250 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
Altran Magnetics, LLC
Operating Temperature
-55°C ~ 85°C
Series
Must Operate Voltage
40 VDC
Packaging
Box
Must Release Voltage
15 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Chassis Mount
Release Time
12 ms
Coil Voltage
48VDC
Coil Current
42 mA
Contact Form
SPST-NO (DM) (1 Form X)
Coil Power
2W
Contact Rating (Current)
250 A
Coil Resistance
1.14kOhms
Switching Voltage
800VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AGX11EAAltran Magnetics, LLC182040-AGX11EA-ND2 766,27000 KčParametric Equivalent
AGX11EABAltran Magnetics, LLC142040-AGX11EAB-ND1 970,43000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
201 970,32350 Kč39 406,47 Kč
Manufacturers Standard Package
Unit Price without VAT:1 970,32350 Kč
Unit Price with VAT:2 384,09144 Kč