
AGX11EA | |
|---|---|
DigiKey Part Number | 2040-AGX11EA-ND |
Manufacturer | |
Manufacturer Product Number | AGX11EA |
Description | 250A/800V 48V COIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 250 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Stud, Wire Leads |
Manufacturer Altran Magnetics, LLC | Operating Temperature -55°C ~ 85°C |
Series | Must Operate Voltage 40 VDC |
Packaging Box | Must Release Voltage 15 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type Chassis Mount | Release Time 12 ms |
Coil Voltage 48VDC | Coil Current 42 mA |
Contact Form SPST-NO (DM) (1 Form X) | Coil Power 2W |
Contact Rating (Current) 250 A | Coil Resistance 1.14kOhms |
Switching Voltage 800VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGX11EAB | Altran Magnetics, LLC | 14 | 2040-AGX11EAB-ND | 1 970,43000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 766,27000 Kč | 2 766,27 Kč |
| 10 | 2 463,20100 Kč | 24 632,01 Kč |
| 25 | 2 351,87480 Kč | 58 796,87 Kč |
| 50 | 2 270,95540 Kč | 113 547,77 Kč |
| Unit Price without VAT: | 2 766,27000 Kč |
|---|---|
| Unit Price with VAT: | 3 347,18670 Kč |

