Design Software Intel FPGA Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-QUESTA-PLUS

DigiKey Part Number
544-SW-QUESTA-PLUS-ND
Manufacturer
Manufacturer Product Number
SW-QUESTA-PLUS
Description
QUESTA-INTEL FPGA EDITION
Customer Reference
Detailed Description
Design Software Intel FPGA Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
Design Software
Applications
FPGA
Edition
Questa-Intel FPGA Edition
License Length
-
License - User Details
-
Operating System
Linux, Windows
Utilized IC / Part
Intel
Media Delivery Type
Electronically Delivered
Note
Replaces ModelSim-Intel FPGA Edition Software
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in CZK
Electronic Delivery
QuantityUnit PriceExt Price
141 891,22000 Kč41 891,22 Kč
Manufacturers Standard Package
Unit Price without VAT:41 891,22000 Kč
Unit Price with VAT:50 688,37620 Kč