Design Software Intel Programming Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-ONE-QUARTUS

DigiKey Part Number
544-SW-ONE-QUARTUS-ND
Manufacturer
Manufacturer Product Number
SW-ONE-QUARTUS
Description
QUARTUS PRIME ONE QUESTA-INTEL
Customer Reference
Detailed Description
Design Software Intel Programming Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
-
Packaging
Electronic Delivery
Part Status
Active
Type
Design Software
Applications
Programming
Edition
-
License Length
-
License - User Details
-
Operating System
Linux, Windows
Utilized IC / Part
Intel
Media Delivery Type
Electronically Delivered
Note
Includes SW-QUESTA-PLUS. Intel Quartus Prime Software (Standard and Pro Edition) and Questa-Intel FPGA Edition software are now bundled together into one single ordering part number.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Non-Cancelable/Non-Returnable
All prices are in CZK
Electronic Delivery
QuantityUnit PriceExt Price
176 538,13000 Kč76 538,13 Kč
Manufacturers Standard Package
Unit Price without VAT:76 538,13000 Kč
Unit Price with VAT:92 611,13730 Kč