SW-QUARTUS-SE-FLT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 76 538,13000 Kč
Datasheet
Design Software 1 Year Floating Node (1) Altera Programming Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Design Software 1 Year Floating Node (1) Altera Programming Electronically Delivered

SW-QUARTUS-SE-FLT

DigiKey Part Number
544-2692-ND
Manufacturer
Manufacturer Product Number
SW-QUARTUS-SE-FLT
Description
QUARTUS PRIME SEFLT SUBSCRIPTION
Customer Reference
Detailed Description
Design Software 1 Year Floating Node (1) Altera Programming Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
-
Packaging
Electronic Delivery
Part Status
Discontinued at DigiKey
Type
Design Software
Applications
Programming
Edition
Standard
License Length
1 Year
License - User Details
Floating Node (1)
Operating System
Linux, Windows
Utilized IC / Part
Altera
Media Delivery Type
Electronically Delivered
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Digital Download
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable