MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Discontinued at DigiKey | |
Type | Design Software | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Altera | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104 990,00000 Kč | 104 990,00 Kč |
| Unit Price without VAT: | 104 990,00000 Kč |
|---|---|
| Unit Price with VAT: | 127 037,90000 Kč |


