
DK-DEV-AGI027-RA-B | |
---|---|
DigiKey Part Number | 544-DK-DEV-AGI027-RA-B-ND |
Manufacturer | |
Manufacturer Product Number | DK-DEV-AGI027-RA-B |
Description | AGILEX 7 FPGA I-SERIES FPGA DEVE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Agilex 7 I-Series SoC FPGA PCIe Card AGIB027 Agilex™ 7 I-Series FPGA + MCU/MPU SoC Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | Agilex 7 I-Series SoC FPGA PCIe Card | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | AGIB027 | |
Interconnect System | - | |
Suggested Programming Environment | Quartus Prime | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 208 280,63000 Kč | 208 280,63 Kč |
Unit Price without VAT: | 208 280,63000 Kč |
---|---|
Unit Price with VAT: | 252 019,56230 Kč |