Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SX FPGA - 110K Logic Elements 800MHz 672-UBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5CSXFC6C6U23C7N

DigiKey Part Number
5CSXFC6C6U23C7N-ND
Manufacturer
Manufacturer Product Number
5CSXFC6C6U23C7N
Description
IC SOC CORTEX-A9 800MHZ 672UBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Cyclone® V SX FPGA - 110K Logic Elements 800MHz 672-UBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Manufacturer
Altera
Speed
800MHz
Series
Primary Attributes
FPGA - 110K Logic Elements
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
672-FBGA
Architecture
MCU, FPGA
Supplier Device Package
672-UBGA (23x23)
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Number of I/O
MCU - 181, FPGA - 145
RAM Size
64KB
Base Product Number
Peripherals
DMA, POR, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
609 101,54817 Kč546 092,89 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9 101,54817 Kč
Unit Price with VAT:11 012,87329 Kč