324 UBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M16SCU324I7G

DigiKey Part Number
10M16SCU324I7G-ND
Manufacturer
Manufacturer Product Number
10M16SCU324I7G
Description
IC FPGA 246 I/O 324UBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 246 562176 16000 324-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1000
Number of Logic Elements/Cells
16000
Total RAM Bits
562176
Number of I/O
246
Voltage - Supply
2.85V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
324-UBGA (15x15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 503,72000 Kč1 503,72 Kč
251 202,93240 Kč30 073,31 Kč
1001 172,73320 Kč117 273,32 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 503,72000 Kč
Unit Price with VAT:1 819,50120 Kč