324 UBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M16SCU324C8G

DigiKey Part Number
544-3472-ND
Manufacturer
Manufacturer Product Number
10M16SCU324C8G
Description
IC FPGA 246 I/O 324UBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 246 562176 16000 324-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
10M16SCU324C8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1000
Number of Logic Elements/Cells
16000
Total RAM Bits
562176
Number of I/O
246
Voltage - Supply
2.85V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
324-UBGA (15x15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 139,65000 Kč1 139,65 Kč
25911,68400 Kč22 792,10 Kč
100888,94360 Kč88 894,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 139,65000 Kč
Unit Price with VAT:1 378,97650 Kč