324 UBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M02SCU324C8G

DigiKey Part Number
544-3471-ND
Manufacturer
Manufacturer Product Number
10M02SCU324C8G
Description
IC FPGA 246 I/O 324UBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 246 110592 2000 324-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
125
Number of Logic Elements/Cells
2000
Total RAM Bits
110592
Number of I/O
246
Voltage - Supply
2.85V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
324-UBGA (15x15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1273,65000 Kč273,65 Kč
25218,92000 Kč5 473,00 Kč
100213,23650 Kč21 323,65 Kč
500205,02784 Kč102 513,92 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:273,65000 Kč
Unit Price with VAT:331,11650 Kč