MAX® 10 Field Programmable Gate Array (FPGA) IC 130 387072 8000 169-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M08SAU169I7P

DigiKey Part Number
10M08SAU169I7P-ND
Manufacturer
Manufacturer Product Number
10M08SAU169I7P
Description
IC FPGA 130 I/O 169UBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 130 387072 8000 169-LFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
387072
Mfr
Number of I/O
130
Series
Voltage - Supply
2.85V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
500
Supplier Device Package
169-UBGA (11x11)
Number of Logic Elements/Cells
8000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1740,39000 Kč740,39 Kč
25592,00080 Kč14 800,02 Kč
100577,44500 Kč57 744,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:740,39000 Kč
Unit Price with VAT:895,87190 Kč