
10M08SAU169A7G | |
|---|---|
DigiKey Part Number | 544-3556-ND |
Manufacturer | |
Manufacturer Product Number | 10M08SAU169A7G |
Description | IC FPGA 130 I/O 169UBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 130 387072 8000 169-LFBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 387072 |
Mfr | Number of I/O 130 |
Series | Voltage - Supply 2.85V ~ 3.465V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 500 | Supplier Device Package 169-UBGA (11x11) |
Number of Logic Elements/Cells 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 785,12000 Kč | 785,12 Kč |
| 25 | 628,03320 Kč | 15 700,83 Kč |
| 100 | 612,32480 Kč | 61 232,48 Kč |
| Unit Price without VAT: | 785,12000 Kč |
|---|---|
| Unit Price with VAT: | 949,99520 Kč |



